
VJ1206Y333KXAAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y333KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y333KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y333KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXAAC |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39200 | $3.92 |
50 | $0.28780 | $14.39 |
100 | $0.25620 | $25.62 |
500 | $0.20252 | $101.26 |
1,000 | $0.18599 | $185.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16622 | $498.66 |
6,000 | $0.15876 | $952.56 |
9,000 | $0.14900 | $1,341.00 |
15,000 | $0.14155 | $2,123.25 |
21,000 | $0.14111 | $2,963.31 |
30,000 | $0.13403 | $4,020.90 |
36,000 | $0.13383 | $4,817.88 |
72,000 | $0.13230 | $9,525.60 |
75,000 | $0.13204 | $9,903.00 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |