
VJ1210Y471KLEAJ32 | |
---|---|
DigiKey Part Number | 720-VJ1210Y471KLEAJ32TR-ND - Tape & Reel (TR) 720-VJ1210Y471KLEAJ32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y471KLEAJ32 |
Description | CAP CER 470 PF 500V X7R 1210 PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y471KLEAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.51000 | $4.51 |
10 | $3.08600 | $30.86 |
100 | $2.34960 | $234.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.81155 | $3,623.10 |
Unit Price without GST: | $4.51000 |
---|---|
Unit Price with GST: | $5.18650 |