
VJ1812A102JXCAT | |
---|---|
DigiKey Part Number | 720-1117-2-ND - Tape & Reel (TR) 720-1117-1-ND - Cut Tape (CT) 720-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A102JXCAT |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.04900 | $10.49 |
50 | $0.81160 | $40.58 |
100 | $0.73870 | $73.87 |
500 | $0.61540 | $307.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57730 | $577.30 |
2,000 | $0.54593 | $1,091.86 |
3,000 | $0.53023 | $1,590.69 |
5,000 | $0.51282 | $2,564.10 |
7,000 | $0.50264 | $3,518.48 |
10,000 | $0.49284 | $4,928.40 |
12,000 | $0.48821 | $5,858.52 |
24,000 | $0.47258 | $11,341.92 |
25,000 | $0.47175 | $11,793.75 |
Unit Price without GST: | $1.66000 |
---|---|
Unit Price with GST: | $1.90900 |