

AC05AT0005600JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0005600JAC00CT-ND - Cut Tape (CT) 749-AC05AT0005600JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0005600JAC00 |
Description | RES 560 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0005600JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.60100 | $16.01 |
| 25 | $1.37280 | $34.32 |
| 50 | $1.23020 | $61.51 |
| 100 | $1.10830 | $110.83 |
| 250 | $0.97476 | $243.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.89124 | $445.62 |
| 1,000 | $0.82025 | $820.25 |
| 1,500 | $0.78378 | $1,175.67 |
| 2,500 | $0.74253 | $1,856.33 |
| 3,500 | $0.71794 | $2,512.79 |
| 5,000 | $0.69392 | $3,469.60 |
| 6,000 | $0.68240 | $4,094.40 |
| 12,000 | $0.64287 | $7,714.44 |
| 12,500 | $0.64073 | $8,009.12 |
| Unit Price without GST: | $2.45000 |
|---|---|
| Unit Price with GST: | $2.81750 |

