


AC07000003300JAC00 | |
---|---|
DigiKey Part Number | 749-AC07000003300JAC00CT-ND - Cut Tape (CT) 749-AC07000003300JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000003300JAC00 |
Description | RES 330 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.99100 | $19.91 |
25 | $1.71160 | $42.79 |
50 | $1.53600 | $76.80 |
100 | $1.38690 | $138.69 |
250 | $1.22356 | $305.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.12128 | $560.64 |
1,000 | $1.03438 | $1,034.38 |
1,500 | $0.98974 | $1,484.61 |
2,500 | $0.93924 | $2,348.10 |
3,500 | $0.90916 | $3,182.06 |
5,000 | $0.87976 | $4,398.80 |
6,000 | $0.86566 | $5,193.96 |
12,000 | $0.81727 | $9,807.24 |
12,500 | $0.81465 | $10,183.12 |
Unit Price without GST: | $3.02000 |
---|---|
Unit Price with GST: | $3.47300 |