


CMA02040X3300GB300 | |
---|---|
DigiKey Part Number | CMA-330TR-ND - Tape & Reel (TR) CMA-330CT-ND - Cut Tape (CT) CMA-330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X3300GB300 |
Description | RES SMD 330 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X3300GB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.51500 | $5.15 |
25 | $0.43640 | $10.91 |
50 | $0.38720 | $19.36 |
100 | $0.34510 | $34.51 |
250 | $0.29912 | $74.78 |
500 | $0.27028 | $135.14 |
1,000 | $0.24577 | $245.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21423 | $642.69 |
6,000 | $0.19813 | $1,188.78 |
9,000 | $0.18987 | $1,708.83 |
15,000 | $0.18051 | $2,707.65 |
21,000 | $0.17494 | $3,673.74 |
30,000 | $0.16950 | $5,085.00 |
36,000 | $0.16689 | $6,008.04 |
72,000 | $0.15793 | $11,370.96 |
75,000 | $0.15744 | $11,808.00 |
Unit Price without GST: | $0.81000 |
---|---|
Unit Price with GST: | $0.93150 |