MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1000BE100

DigiKey Part Number
749-MCS04020D1000BE100TR-ND - Tape & Reel (TR)
749-MCS04020D1000BE100CT-ND - Cut Tape (CT)
749-MCS04020D1000BE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1000BE100
Description
MCS 0402-25 0.1% E1 100R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,436
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.58800$5.88
25$0.54480$13.62
50$0.51500$25.75
100$0.48680$48.68
250$0.45312$113.28
500$0.43020$215.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.43822$438.22
2,000$0.41840$836.80
3,000$0.40782$1,223.46
5,000$0.39553$1,977.65
7,000$0.38802$2,716.14
10,000$0.37773$3,777.30
12,000$0.37692$4,523.04
24,000$0.36421$8,741.04
25,000$0.36351$9,087.75
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650