
MCS04020D5111BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D5111BE000TR-ND - Tape & Reel (TR) 749-MCS04020D5111BE000CT-ND - Cut Tape (CT) 749-MCS04020D5111BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D5111BE000 |
Description | MCS 0402-25 0.1% E0 5K11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.14280 | $14.28 |
| 250 | $0.12744 | $31.86 |
| 500 | $0.11698 | $58.49 |
| 1,000 | $0.10133 | $101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10381 | $1,038.10 |
| 20,000 | $0.09972 | $1,994.40 |
| 30,000 | $0.09755 | $2,926.50 |
| 50,000 | $0.09505 | $4,752.50 |
| 70,000 | $0.09408 | $6,585.60 |
| 100,000 | $0.09130 | $9,130.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

