MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C7509FP500

DigiKey Part Number
MCT0603-75.0-CFTR-ND - Tape & Reel (TR)
MCT0603-75.0-CFCT-ND - Cut Tape (CT)
MCT0603-75.0-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C7509FP500
Description
RES 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C7509FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,919
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05000$0.50
25$0.04560$1.14
50$0.04300$2.15
100$0.04090$4.09
250$0.03784$9.46
500$0.03578$17.89
1,000$0.03384$33.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03187$159.35
10,000$0.02765$276.50
15,000$0.02652$397.80
25,000$0.02538$634.50
35,000$0.02527$884.45
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02496$2,995.20
125,000$0.02495$3,118.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700