
MCS04020D2201DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2201DE000TR-ND - Tape & Reel (TR) 749-MCS04020D2201DE000CT-ND - Cut Tape (CT) 749-MCS04020D2201DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2201DE000 |
Description | RES 2.2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2201DE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.10760 | $2.69 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.09610 | $9.61 |
| 250 | $0.08864 | $22.16 |
| 500 | $0.07950 | $39.75 |
| 1,000 | $0.07770 | $77.70 |
| 5,000 | $0.07115 | $355.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05862 | $586.20 |
| 20,000 | $0.05814 | $1,162.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

