MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD1500BP100

DigiKey Part Number
MCT0603-150-MBTR-ND - Tape & Reel (TR)
MCT0603-150-MBCT-ND - Cut Tape (CT)
MCT0603-150-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD1500BP100
Description
RES 150 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD1500BP100 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,752
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.72000$7.20
25$0.66680$16.67
50$0.63020$31.51
100$0.59590$59.59
250$0.55492$138.73
500$0.52716$263.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53736$537.36
2,000$0.48743$974.86
3,000$0.48049$1,441.47
5,000$0.47328$2,366.40
7,000$0.46897$3,282.79
10,000$0.46471$4,647.10
12,000$0.46355$5,562.60
24,000$0.44830$10,759.20
25,000$0.44746$11,186.50
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900