
MCT0603MD1500BP100 | |
---|---|
DigiKey Part Number | MCT0603-150-MBTR-ND - Tape & Reel (TR) MCT0603-150-MBCT-ND - Cut Tape (CT) MCT0603-150-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1500BP100 |
Description | RES 150 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1500BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.72000 | $7.20 |
25 | $0.66680 | $16.67 |
50 | $0.63020 | $31.51 |
100 | $0.59590 | $59.59 |
250 | $0.55492 | $138.73 |
500 | $0.52716 | $263.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.53736 | $537.36 |
2,000 | $0.48743 | $974.86 |
3,000 | $0.48049 | $1,441.47 |
5,000 | $0.47328 | $2,366.40 |
7,000 | $0.46897 | $3,282.79 |
10,000 | $0.46471 | $4,647.10 |
12,000 | $0.46355 | $5,562.60 |
24,000 | $0.44830 | $10,759.20 |
25,000 | $0.44746 | $11,186.50 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |