
MCT0603MZ0000ZP500 | |
---|---|
DigiKey Part Number | 749-1745-2-ND - Tape & Reel (TR) 749-1745-1-ND - Cut Tape (CT) 749-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MZ0000ZP500 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MZ0000ZP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07500 | $0.75 |
25 | $0.07080 | $1.77 |
50 | $0.06700 | $3.35 |
100 | $0.06310 | $6.31 |
250 | $0.05852 | $14.63 |
500 | $0.05536 | $27.68 |
1,000 | $0.05241 | $52.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05323 | $266.15 |
10,000 | $0.04755 | $475.50 |
15,000 | $0.04635 | $695.25 |
25,000 | $0.04495 | $1,123.75 |
35,000 | $0.04409 | $1,543.15 |
50,000 | $0.04324 | $2,162.00 |
60,000 | $0.04282 | $2,569.20 |
120,000 | $0.04137 | $4,964.40 |
125,000 | $0.04129 | $5,161.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |