MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C2703FB300

DigiKey Part Number
MMA-270KATR-ND - Tape & Reel (TR)
MMA-270KACT-ND - Cut Tape (CT)
MMA-270KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2703FB300
Description
RES SMD 270K OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2703FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09600$0.96
25$0.08920$2.23
50$0.08420$4.21
100$0.07970$7.97
250$0.07392$18.48
500$0.06990$34.95
1,000$0.06622$66.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06532$195.96
6,000$0.06227$373.62
9,000$0.06064$545.76
15,000$0.05874$881.10
21,000$0.05772$1,212.12
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700