
AT0904AS-1000JN-91TR | |
---|---|
DigiKey Part Number | 4353-AT0904AS-1000JN-91TRCT-ND - Cut Tape (CT) 4353-AT0904AS-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0904AS-1000JN-91TR |
Description | DC-18GHZ 0.1W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100mW | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.39000 | $20.39 |
10 | $16.66900 | $166.69 |
25 | $15.99400 | $399.85 |
Unit Price without GST: | $20.39000 |
---|---|
Unit Price with GST: | $23.44850 |