
6063-001-534R | |
---|---|
DigiKey Part Number | 6063-001-534R-ND |
Manufacturer | |
Manufacturer Product Number | 6063-001-534R |
Description | NEON PNL IND RED 10.67MM LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 125V Wire Leads - 10" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 10.67mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 10" (254.00mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.12000 | $16.12 |
10 | $14.44700 | $144.47 |
100 | $13.90750 | $1,390.75 |
500 | $13.75700 | $6,878.50 |
Unit Price without GST: | $16.12000 |
---|---|
Unit Price with GST: | $18.53800 |