CMD67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD67-21VYC/TR8

DigiKey Part Number
L62807TR-ND - Tape & Reel (TR)
L62807CT-ND - Cut Tape (CT)
L62807DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD67-21VYC/TR8
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.98mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,210
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.41200$14.12
100$1.04740$104.74
500$0.87488$437.44
1,000$0.81730$817.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61400$1,228.00
4,000$0.59326$2,373.04
6,000$0.51256$3,075.36
10,000$0.43173$4,317.30
14,000$0.41588$5,822.32
20,000$0.27999$5,599.80
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.31150