
VC1511B35W3D | |
---|---|
DigiKey Part Number | VC1511B35W3D-ND |
Manufacturer | Visual Communications Company - VCC |
Manufacturer Product Number | VC1511B35W3D |
Description | LED T3 1/4 WG WHITE DIFF 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 24V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 1100mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.75000 | $10.75 |
10 | $7.23600 | $72.36 |
100 | $5.93920 | $593.92 |
500 | $5.45656 | $2,728.28 |
1,000 | $5.02628 | $5,026.28 |
2,000 | $5.00014 | $10,000.28 |
Unit Price without GST: | $10.75000 |
---|---|
Unit Price with GST: | $12.36250 |