
Y0053500R000J0L | |
|---|---|
DigiKey Part Number | 804-1024-ND |
Manufacturer | |
Manufacturer Product Number | Y0053500R000J0L |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y0053500R000J0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.51000 | $196.51 |
| 10 | $146.73000 | $1,467.30 |
| 25 | $133.29880 | $3,332.47 |
| 50 | $124.90000 | $6,245.00 |
| 100 | $117.76760 | $11,776.76 |
| Unit Price without GST: | $196.51000 |
|---|---|
| Unit Price with GST: | $225.98650 |

