CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R20000F9R

DigiKey Part Number
Y1488-.2CTR-ND - Tape & Reel (TR)
Y1488-.2CCT-ND - Cut Tape (CT)
Y1488-.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R20000F9R
Description
RES 0.2 OHM 1% 2W 3637
Customer Reference
Detailed Description
200 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R20000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.82952$3,207.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.76000$26.76
10$18.72100$187.21
25$16.54680$413.67
50$15.18700$759.35
Digi-Reel®
QuantityUnit PriceExt Price
1$21.24000$21.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$21.24000
Unit Price with GST:$24.42600