
744761310A | |
|---|---|
DigiKey Part Number | 732-744761310ATR-ND - Tape & Reel (TR) 732-744761310ACT-ND - Cut Tape (CT) 732-744761310ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761310A |
Description | WE-KI SMT WIRE WOUND CERAMIC IND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 120 mA 3.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 50 | $0.74160 | $37.08 |
| 100 | $0.69750 | $69.75 |
| 500 | $0.65518 | $327.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51844 | $1,555.32 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

