


634108185421 | |
---|---|
DigiKey Part Number | 732-634108185421TR-ND - Tape & Reel (TR) 732-634108185421CT-ND - Cut Tape (CT) 732-634108185421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 634108185421 |
Description | CONN MOD JACK 8P8C WR-MJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 634108185421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.55000 | $10.55 |
10 | $9.79600 | $97.96 |
50 | $9.05660 | $452.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $7.48673 | $1,123.01 |
750 | $6.65364 | $4,990.23 |
1,050 | $6.20476 | $6,515.00 |
Unit Price without GST: | $10.55000 |
---|---|
Unit Price with GST: | $12.13250 |