6954xx150122_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6954xx150122_ViewA
6954xx150122_ViewB

695402150122

DigiKey Part Number
732-10028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
695402150122
Description
CONN HEADER SMD R/A 2POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
695402150122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.073" (1.85mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.