

74279209 | |
---|---|
DigiKey Part Number | 732-4626-2-ND - Tape & Reel (TR) 732-4626-1-ND - Cut Tape (CT) 732-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279209 |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279209 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
50 | $0.38460 | $19.23 |
100 | $0.35340 | $35.34 |
500 | $0.33680 | $168.40 |
1,000 | $0.32391 | $323.91 |
2,000 | $0.30735 | $614.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23520 | $940.80 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |