0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012)

742792091

DigiKey Part Number
732-1607-2-ND - Tape & Reel (TR)
732-1607-1-ND - Cut Tape (CT)
732-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792091
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,453
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
50$0.38460$19.23
100$0.35340$35.34
500$0.33680$168.40
1,000$0.32391$323.91
2,000$0.30735$614.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23520$940.80
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850