


7427930 | |
|---|---|
DigiKey Part Number | 732-2376-2-ND - Tape & Reel (TR) 732-2376-1-ND - Cut Tape (CT) 732-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427930 |
Description | FERRITE BEAD 42 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 16A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.106" (2.70mm) | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.21300 | $12.13 |
| 50 | $1.16120 | $58.06 |
| 100 | $1.11340 | $111.34 |
| 250 | $1.06192 | $265.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.90934 | $454.67 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |











