WE-SCC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SCC SERIES

744281101

DigiKey Part Number
732-2963-2-ND - Tape & Reel (TR)
732-2963-1-ND - Cut Tape (CT)
732-2963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744281101
Description
CMC 100UH 350MA 2LN 50 KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 50 kOhms @ 7 MHz 350mA DCR 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
744281101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
50 kOhms @ 7 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
950mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$5.44900$54.49
50$4.92300$246.15
100$4.74640$474.64
500$4.39488$2,197.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63902$3,639.02
Manufacturers Standard Package
Unit Price without GST:$5.52000
Unit Price with GST:$6.34800