744282102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744282102

744282102

DigiKey Part Number
732-2968-2-ND - Tape & Reel (TR)
732-2968-1-ND - Cut Tape (CT)
732-2968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744282102
Description
CMC 1MH 250MA 2LN 160 KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 160 kOhms @ 2 MHz 250mA DCR 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
744282102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
160 kOhms @ 2 MHz
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
2.8Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.07000$6.07
10$5.99400$59.94
50$5.41620$270.81
100$5.22120$522.12
250$4.83472$1,208.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.00176$2,000.88
Manufacturers Standard Package
Unit Price without GST:$6.07000
Unit Price with GST:$6.98050