



| 7447604C | |
|---|---|
| DigiKey Part Number | 732-1800-2-ND - Tape & Reel (TR) 732-1800-1-ND - Cut Tape (CT) 732-1800-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7447604C | 
| Description | FIXED IND 680NH 190MA 2.8OHM SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7447604C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 680 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 2.8Ohm Max | |
| Q @ Freq | 23 @ 50MHz | |
| Frequency - Self Resonant | 188MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 25 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 0805 | |
| Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
| Height - Seated (Max) | 0.058" (1.48mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.74000 | $0.74 | 
| 10 | $0.69900 | $6.99 | 
| 50 | $0.65340 | $32.67 | 
| 100 | $0.60550 | $60.55 | 
| 500 | $0.55580 | $277.90 | 
| 1,000 | $0.50795 | $507.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.41244 | $824.88 | 
| Unit Price without GST: | $0.74000 | 
|---|---|
| Unit Price with GST: | $0.85100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand