



7447604C | |
|---|---|
DigiKey Part Number | 732-1800-2-ND - Tape & Reel (TR) 732-1800-1-ND - Cut Tape (CT) 732-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447604C |
Description | FIXED IND 680NH 190MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447604C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 188MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.65340 | $32.67 |
| 100 | $0.60550 | $60.55 |
| 500 | $0.55580 | $277.90 |
| 1,000 | $0.50795 | $507.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41244 | $824.88 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

