



| 7447715001 | |
|---|---|
| DigiKey Part Number | 732-2185-2-ND - Tape & Reel (TR) 732-2185-1-ND - Cut Tape (CT) 732-2185-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7447715001 | 
| Description | FIXED IND 1.8UH 7.6A 9.5MOHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 7.6 A 9.5mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7447715001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1.8 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 10.2A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 9.5mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 76MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
| Height - Seated (Max) | 0.177" (4.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| 10 | $3.99700 | $39.97 | 
| 50 | $3.60900 | $180.45 | 
| 100 | $3.23730 | $323.73 | 
| 250 | $2.96304 | $740.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.29572 | $1,147.86 | 
| 1,000 | $1.95947 | $1,959.47 | 
| Unit Price without GST: | $4.16000 | 
|---|---|
| Unit Price with GST: | $4.78400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand