
78631302035 | |
---|---|
DigiKey Part Number | 732-78631302035TR-ND - Tape & Reel (TR) 732-78631302035CT-ND - Cut Tape (CT) 732-78631302035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631302035 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78631302035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.138" (3.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.51900 | $35.19 |
100 | $3.26860 | $326.86 |
500 | $3.13398 | $1,566.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.56046 | $5,120.92 |
Unit Price without GST: | $3.94000 |
---|---|
Unit Price with GST: | $4.53100 |