0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
WE-VS Series Size 0402

82537070

DigiKey Part Number
732-2534-2-ND - Tape & Reel (TR)
732-2534-1-ND - Cut Tape (CT)
732-2534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82537070
Description
VARISTOR 12.5V 20A 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82537070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
7 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12.5 V
Varistor Voltage (Max)
15 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,521
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
50$1.05640$52.82
100$1.01040$101.04
500$0.96622$483.11
1,000$0.92204$922.04
2,000$0.87971$1,759.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.71224$7,122.40
Manufacturers Standard Package
Unit Price without GST:$1.09000
Unit Price with GST:$1.25350