
830108161901 | |
---|---|
DigiKey Part Number | 1923-830108161901TR-ND - Tape & Reel (TR) 1923-830108161901CT-ND - Cut Tape (CT) 1923-830108161901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161901 |
Description | WE-XTAL QUARTZ CRYSTAL 40.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.31200 | $13.12 |
50 | $1.25520 | $62.76 |
100 | $1.19810 | $119.81 |
500 | $1.11252 | $556.26 |
1,000 | $1.02694 | $1,026.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79505 | $2,385.15 |
Unit Price without GST: | $1.44000 |
---|---|
Unit Price with GST: | $1.65600 |