
830208229409 | |
---|---|
DigiKey Part Number | 1923-830208229409TR-ND - Tape & Reel (TR) 1923-830208229409CT-ND - Cut Tape (CT) 1923-830208229409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208229409 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208229409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.88900 | $28.89 |
50 | $2.74220 | $137.11 |
100 | $2.50660 | $250.66 |
500 | $2.43668 | $1,218.34 |
1,000 | $2.05389 | $2,053.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.75509 | $5,265.27 |
Unit Price without GST: | $3.02000 |
---|---|
Unit Price with GST: | $3.47300 |