



| 885012007063 | |
|---|---|
| DigiKey Part Number | 732-7858-2-ND - Tape & Reel (TR) 732-7858-1-ND - Cut Tape (CT) 732-7858-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012007063 | 
| Description | CAP CER 1000PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012007063 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.20000 | $0.20 | 
| 10 | $0.10700 | $1.07 | 
| 50 | $0.07440 | $3.72 | 
| 100 | $0.06420 | $6.42 | 
| 500 | $0.04726 | $23.63 | 
| 1,000 | $0.04207 | $42.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.03428 | $137.12 | 
| 8,000 | $0.03140 | $251.20 | 
| 12,000 | $0.02996 | $359.52 | 
| 20,000 | $0.02836 | $567.20 | 
| 28,000 | $0.02742 | $767.76 | 
| 40,000 | $0.02652 | $1,060.80 | 
| 48,000 | $0.02610 | $1,252.80 | 
| 96,000 | $0.02467 | $2,368.32 | 
| 100,000 | $0.02459 | $2,459.00 | 
| Unit Price without GST: | $0.20000 | 
|---|---|
| Unit Price with GST: | $0.23000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand