

885012008039 | |
---|---|
DigiKey Part Number | 732-7883-2-ND - Tape & Reel (TR) 732-7883-1-ND - Cut Tape (CT) 732-7883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008039 |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.15800 | $1.58 |
50 | $0.11080 | $5.54 |
100 | $0.09660 | $9.66 |
500 | $0.07254 | $36.27 |
1,000 | $0.06519 | $65.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05415 | $216.60 |
8,000 | $0.05005 | $400.40 |
12,000 | $0.04800 | $576.00 |
20,000 | $0.04574 | $914.80 |
28,000 | $0.04441 | $1,243.48 |
40,000 | $0.04313 | $1,725.20 |
48,000 | $0.04253 | $2,041.44 |
96,000 | $0.04050 | $3,888.00 |
100,000 | $0.04039 | $4,039.00 |
Unit Price without GST: | $0.28000 |
---|---|
Unit Price with GST: | $0.32200 |