0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206059

DigiKey Part Number
732-7978-2-ND - Tape & Reel (TR)
732-7978-1-ND - Cut Tape (CT)
732-7978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206059
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206059 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,861
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06100$0.61
50$0.04040$2.02
100$0.03460$3.46
500$0.02466$12.33
1,000$0.02164$21.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01712$68.48
8,000$0.01545$123.60
12,000$0.01461$175.32
20,000$0.01368$273.60
28,000$0.01314$367.92
40,000$0.01262$504.80
48,000$0.01238$594.24
96,000$0.01155$1,108.80
100,000$0.01151$1,151.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700