

885012206079 | |
---|---|
DigiKey Part Number | 732-7997-2-ND - Tape & Reel (TR) 732-7997-1-ND - Cut Tape (CT) 732-7997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206079 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07200 | $0.72 |
50 | $0.04820 | $2.41 |
100 | $0.04140 | $4.14 |
500 | $0.02978 | $14.89 |
1,000 | $0.02623 | $26.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02092 | $83.68 |
8,000 | $0.01896 | $151.68 |
12,000 | $0.01798 | $215.76 |
20,000 | $0.01690 | $338.00 |
28,000 | $0.01626 | $455.28 |
40,000 | $0.01565 | $626.00 |
48,000 | $0.01536 | $737.28 |
96,000 | $0.01439 | $1,381.44 |
100,000 | $0.01434 | $1,434.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |