

885012206082 | |
|---|---|
DigiKey Part Number | 732-8000-2-ND - Tape & Reel (TR) 732-8000-1-ND - Cut Tape (CT) 732-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206082 |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04500 | $2.25 |
| 100 | $0.03830 | $3.83 |
| 500 | $0.02742 | $13.71 |
| 1,000 | $0.02413 | $24.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01917 | $76.68 |
| 8,000 | $0.01734 | $138.72 |
| 12,000 | $0.01643 | $197.16 |
| 20,000 | $0.01541 | $308.20 |
| 28,000 | $0.01482 | $414.96 |
| 40,000 | $0.01425 | $570.00 |
| 48,000 | $0.01398 | $671.04 |
| 96,000 | $0.01308 | $1,255.68 |
| 100,000 | $0.01303 | $1,303.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


