WCAP-CSRF 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005022

DigiKey Part Number
732-885392005022TR-ND - Tape & Reel (TR)
732-885392005022CT-ND - Cut Tape (CT)
732-885392005022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005022
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09800$0.98
50$0.06660$3.33
100$0.05720$5.72
500$0.04192$20.96
1,000$0.03719$37.19
2,500$0.03224$80.60
5,000$0.02925$146.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02680$268.00
20,000$0.02478$495.60
30,000$0.02378$713.40
50,000$0.02266$1,133.00
70,000$0.02200$1,540.00
100,000$0.02138$2,138.00
120,000$0.02108$2,529.60
240,000$0.02008$4,819.20
250,000$0.02002$5,005.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700