
890273325005CS | |
---|---|
DigiKey Part Number | 732-11825-ND |
Manufacturer | |
Manufacturer Product Number | 890273325005CS |
Description | CAP FILM 0.47UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890273325005CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 46.02 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.11300 | $11.13 |
50 | $0.98900 | $49.45 |
100 | $0.79510 | $79.51 |
250 | $0.68904 | $172.26 |
500 | $0.59132 | $295.66 |
Unit Price without GST: | $1.21000 |
---|---|
Unit Price with GST: | $1.39150 |