762-5204%2F8000-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

762-5304/8000-002

DigiKey Part Number
2946-762-5304/8000-002-ND
Manufacturer
Manufacturer Product Number
762-5304/8000-002
Description
TOUCH PANEL 600; 25.7 CM (10.1")
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
EDA/CAD Models
762-5304/8000-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$7,399.27000$7,399.27
Manufacturers Standard Package
Unit Price without GST:$7,399.27000
Unit Price with GST:$8,509.16050