
630-35AB | |
---|---|
DigiKey Part Number | 630-35AB-ND |
Manufacturer | |
Manufacturer Product Number | 630-35AB |
Description | HEATSINK FOR 35MM BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.54300 | $25.43 |
25 | $2.42200 | $60.55 |
50 | $2.33480 | $116.74 |
100 | $2.25060 | $225.06 |
250 | $2.14368 | $535.92 |
750 | $2.02208 | $1,516.56 |
1,500 | $1.94886 | $2,923.29 |
5,250 | $1.82297 | $9,570.59 |
Unit Price without GST: | $2.87000 |
---|---|
Unit Price with GST: | $3.30050 |