
0402B104K100CT | |
---|---|
DigiKey Part Number | 1292-1629-2-ND - Tape & Reel (TR) 1292-1629-1-ND - Cut Tape (CT) 1292-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K100CT |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03100 | $0.31 |
50 | $0.02020 | $1.01 |
100 | $0.01710 | $1.71 |
500 | $0.01074 | $5.37 |
1,000 | $0.00747 | $7.47 |
2,500 | $0.00661 | $16.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00299 | $29.90 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |