0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N100D500CT

DigiKey Part Number
1292-0402N100D500CTTR-ND - Tape & Reel (TR)
1292-0402N100D500CT-ND - Cut Tape (CT)
1292-0402N100D500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N100D500CT
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N100D500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,868
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02000$0.20
50$0.01260$0.63
100$0.01050$1.05
500$0.00706$3.53
1,000$0.00604$6.04
2,500$0.00496$12.40
5,000$0.00477$23.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00214$21.40
20,000$0.00204$40.80
30,000$0.00203$60.90
50,000$0.00201$100.50
70,000$0.00200$140.00
100,000$0.00198$198.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700