0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B182K500CT

DigiKey Part Number
1292-0805B182K500CTTR-ND - Tape & Reel (TR)
1292-0805B182K500CT-ND - Cut Tape (CT)
1292-0805B182K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B182K500CT
Description
CAP CER 1800PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B182K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,611
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06300$0.63
50$0.04260$2.13
100$0.03640$3.64
500$0.02610$13.05
1,000$0.02291$22.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01621$64.84
8,000$0.01403$112.24
12,000$0.01393$167.16
20,000$0.01382$276.40
28,000$0.01376$385.28
40,000$0.01346$538.40
48,000$0.01320$633.60
96,000$0.01233$1,183.68
100,000$0.01228$1,228.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700