Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226M160CT | |
|---|---|
DigiKey Part Number | 1292-0805X226M160CTTR-ND - Tape & Reel (TR) 1292-0805X226M160CT-ND - Cut Tape (CT) 1292-0805X226M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226M160CT |
Description | CAP CER 22UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226M160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48180 | $1,445.40 |
| 6,000 | $0.44968 | $2,698.08 |
| 9,000 | $0.43362 | $3,902.58 |
| 15,000 | $0.42720 | $6,408.00 |
| 30,000 | $0.41756 | $12,526.80 |
| Unit Price without GST: | $0.48180 |
|---|---|
| Unit Price with GST: | $0.55407 |









