0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X3303FAL

DigiKey Part Number
1292-WR02X3303FALTR-ND - Tape & Reel (TR)
1292-WR02X3303FALCT-ND - Cut Tape (CT)
1292-WR02X3303FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X3303FAL
Description
RES 330K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X3303FAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,351
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03900$0.39
25$0.02720$0.68
50$0.02200$1.10
100$0.01770$1.77
250$0.01356$3.39
500$0.01122$5.61
1,000$0.00940$9.40
5,000$0.00622$31.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00253$37.95
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700