
WR02X4703FAL | |
---|---|
DigiKey Part Number | 1292-WR02X4703FALTR-ND - Tape & Reel (TR) 1292-WR02X4703FALCT-ND - Cut Tape (CT) 1292-WR02X4703FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X4703FAL |
Description | RES 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X4703FAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03900 | $0.39 |
25 | $0.02720 | $0.68 |
50 | $0.02200 | $1.10 |
100 | $0.01770 | $1.77 |
250 | $0.01356 | $3.39 |
500 | $0.01122 | $5.61 |
1,000 | $0.00940 | $9.40 |
5,000 | $0.00656 | $32.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00406 | $60.90 |
30,000 | $0.00400 | $120.00 |
45,000 | $0.00398 | $179.10 |
75,000 | $0.00395 | $296.25 |
105,000 | $0.00393 | $412.65 |
150,000 | $0.00388 | $582.00 |
180,000 | $0.00380 | $684.00 |
360,000 | $0.00356 | $1,281.60 |
375,000 | $0.00354 | $1,327.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |